NKK Switches YB Series Push Button Switch, (On)-On, Panel, 22 mm Cutout, SPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 195-9452
- Mfr. Part No.:
- YB215CWCKG01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR128.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.67 |
*price indicative
- RS Stock No.:
- 195-9452
- Mfr. Part No.:
- YB215CWCKG01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 22 mm | |
| Series | YB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Panel Cutout Size 22 mm | ||
Series YB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-(On) circuit configuration belongs to YB2 series. Phosphor bronze with tin plating terminals are used for switch as well as for lamp terminals.
It has short body of 24.5 mm conserves behind panel space
Brilliant illumination with multiple LED colours
Provides dust tight and splash proof panel seal protection
Distinctive light stroke and light touch actuation for clear indication of circuit status.
Related links
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65, 28 V dc
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
