NKK Switches Len: Red, Diffuser: White Push Button Cap for Use with YB2 Series
- RS Stock No.:
- 181-7113
- Mfr. Part No.:
- AT3017CB
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR15.02
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR15.02 | - |
| 5 - 49 | MYR14.42 | 3% |
| 50 + | MYR13.81 | 8% |
*price indicative
- RS Stock No.:
- 181-7113
- Mfr. Part No.:
- AT3017CB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | YB2 Series | |
| Cap Colour | Len: Red, Diffuser: White | |
| Cap Shape | Round | |
| Cap Type | Round | |
| Standards/Approvals | No | |
| Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With YB2 Series | ||
Cap Colour Len: Red, Diffuser: White | ||
Cap Shape Round | ||
Cap Type Round | ||
Standards/Approvals No | ||
Diameter 19mm | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Diffuser: White, Len: Clear Push Button Cap for Use with LB Series Pushbutton
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- NKK Switches Push Button Cap Polycarbonate for Use with YB2 Series Pushbuttons
- NKK Switches YB2 Series Push Button Switch On-On 22 mm Cutout Blue White LED
- NKK Switches YB2 Series Push Button Switch Yellow Red SPDT, IP65
- NKK Switches YB2 Series Push Button Switch SPDT, IP65
- NKK Switches Red, White Push Button Cap for Use with YB Series
- NKK Switches Push Button LED Light for Use with YB Series KB Series
