NKK Switches Diffuser: White, Len: Clear Push Button Cap for Use with LB Series Pushbutton

Get a bulk buy discount

Add 5 more to save MYR2.65

View bulk pricing options

Subtotal (1 unit)*

MYR13.69

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR13.69-
5 - 49MYR13.16MYR2.65
50 +MYR12.60MYR54.50

*price indicative

RS Stock No.:
181-7148
Mfr. Part No.:
AT4163JB
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Cap

For Use With

LB Series Pushbutton

Cap Colour

Diffuser: White, Len: Clear

Cap Shape

Rectangular

Cap Type

Rectangular

Standards/Approvals

No

COO (Country of Origin):
JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy