NKK Switches Push Button Cap Clear, Green for Use with LB Series Pushbuttons
- RS Stock No.:
- 181-7126
- Mfr. Part No.:
- AT4054FJ
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR17.23 |
| 5 - 49 | MYR16.87 |
| 50 + | MYR16.33 |
*price indicative
- RS Stock No.:
- 181-7126
- Mfr. Part No.:
- AT4054FJ
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | LB Series Pushbuttons | |
| Cap Colour | Clear, Green | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With LB Series Pushbuttons | ||
Cap Colour Clear, Green | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Push Button Cap Green, Clear for Use with LB Series Pushbuttons
- NKK Switches Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap Green, Clear for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Push Button Cap Polycarbonate for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap White for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Push Button Cap Blue for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
