NKK Switches Red, White Push Button Cap for Use with YB Series
- RS Stock No.:
- 181-7103
- Mfr. Part No.:
- AT3003CB
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR15.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR15.17 | - |
| 5 - 49 | MYR14.56 | 4% |
| 50 + | MYR13.95 | 8% |
*price indicative
- RS Stock No.:
- 181-7103
- Mfr. Part No.:
- AT3003CB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | YB Series | |
| Cap Colour | Red, White | |
| Cap Type | Rectangular | |
| Cap Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With YB Series | ||
Cap Colour Red, White | ||
Cap Type Rectangular | ||
Cap Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches White, Clear Push Button Cap for Use with YB Series
- Siemens Red, White Push Button Cap for Use with Light Switch
- NKK Switches Red Push Button Cap for Use with HB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with HB Series Pushbutton
- NKK Switches Red Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Red, Transparent Push Button Cap for Use with LB Series Pushbutton
