NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
- RS Stock No.:
- 181-7253
- Mfr. Part No.:
- AT4139C
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR5.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.20 |
*price indicative
- RS Stock No.:
- 181-7253
- Mfr. Part No.:
- AT4139C
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | JB Series Pushbuttons | |
| Cap Colour | Red | |
| Cap Shape | Square | |
| Cap Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With JB Series Pushbuttons | ||
Cap Colour Red | ||
Cap Shape Square | ||
Cap Type Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Red Push Button Cap for Use with HB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Red Push Button Cap for Use with UB Series Illuminated Pushbuttons
- NKK Switches Grey Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with HB Series Pushbutton
