NKK Switches Red Push Button Cap for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
- RS Stock No.:
- 181-7199
- Mfr. Part No.:
- AT454C
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR7.13
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR7.13 | - |
| 5 - 49 | MYR6.87 | 3% |
| 50 + | MYR6.57 | 7% |
*price indicative
- RS Stock No.:
- 181-7199
- Mfr. Part No.:
- AT454C
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | MB20 Series Pushbuttons, SCB Series Pushbuttons | |
| Cap Colour | Red | |
| Cap Type | Round | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With MB20 Series Pushbuttons, SCB Series Pushbuttons | ||
Cap Colour Red | ||
Cap Type Round | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Push Button Cap Blue for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
- NKK Switches Green Push Button Cap for Use with SB Series Pushbuttons WB Series Pushbuttons,
- NKK Switches Push Button Cap White for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with HB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with JB Series Pushbuttons
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches White Push Button Cap for Use with MB20 Series Pushbutton, SCB Series Pushbutton
