NKK Switches YB2 Series Push Button Switch, Panel Green, White, Red, Brushed Chrome, Black, Clear, Yellow, SPDT, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR180.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR180.37
5 - 9MYR176.60
10 - 19MYR171.30
20 - 29MYR167.09
30 +MYR163.42

*price indicative

RS Stock No.:
196-0285
Mfr. Part No.:
YB216CWCPW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Illuminated

No

Series

YB2

Mount Type

Panel

Push Button Colour

Green, White, Red, Brushed Chrome, Black, Clear, Yellow

Contact Configuration

SPDT

Push Button Style

Round

Terminal Type

Quick Connect, Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

25mm

Push Button Material

Fibreglass Reinforced Polyamide

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL94V-0, UL:File No. E44145

COO (Country of Origin):
PH
The NKK Switches Panel Seal Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to YB2 series. It has Round Cap type actuator.

Termination Style Solder Lug

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy