NKK Switches YB2 Series Push Button Switch, On-On-(On), Panel, 22 mm Cutout, DPDT, Blue, Green, White LED, IP65, 30 V dc
- RS Stock No.:
- 196-0283
- Mfr. Part No.:
- YB225CWCKW01
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR140.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR140.16 |
| 5 - 9 | MYR135.94 |
| 10 - 19 | MYR131.87 |
| 20 - 29 | MYR128.96 |
| 30 + | MYR126.15 |
*price indicative
- RS Stock No.:
- 196-0283
- Mfr. Part No.:
- YB225CWCKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On-(On) | |
| Illuminated | No | |
| Series | YB2 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue, Green, White | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On-(On) | |
| Standards/Approvals | UL94V-0 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On-(On) | ||
Illuminated No | ||
Series YB2 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue, Green, White | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On-(On) | ||
Standards/Approvals UL94V-0 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- PH
The NKK Switches Panel Seal Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to YB2 series. It has Round Cap type actuator.
Termination Style Solder Lug
Poles DPDT
Related links
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- NKK Switches YB2 Series Push Button Switch SPDT, IP65
- NKK Switches YB2 Series Push Button Switch Yellow Red SPDT, IP65
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red IP65,
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65, 28 V dc
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches LB Series Push Button Switch Panel SPDT Blue Red IP65,
