NKK Switches YB2 Series Push Button Switch, Panel Brushed Chrome, Yellow, Clear, Red, Green, SPDT, IP65
- RS Stock No.:
- 196-0287
- Mfr. Part No.:
- YB215CWCPG01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR164.76
FREE delivery for orders over RM 150.00
- Shipping from 11 January 2027
Units | Per Unit |
|---|---|
| 1 - 4 | MYR164.76 |
| 5 - 9 | MYR159.80 |
| 10 - 19 | MYR154.86 |
| 20 - 29 | MYR151.57 |
| 30 + | MYR148.29 |
*price indicative
- RS Stock No.:
- 196-0287
- Mfr. Part No.:
- YB215CWCPG01
- Manufacturer:
- NKK Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | YB2 | |
| Mount Type | Panel | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Brushed Chrome, Yellow, Clear, Red, Green | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Push Button Diameter | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | File No. E44145, UL94V-0 housing, base & black bezel UL | |
| Hazardous Area Certification | No | |
| Body Material | Glass Fibre Reinforced Polyamide, ABS Resin, Phosphor Bronze With Silver Or Gold Plated, Silver Alloy Or Copper With Gold Plated | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series YB2 | ||
Mount Type Panel | ||
Push Button Actuation Momentary | ||
Push Button Colour Brushed Chrome, Yellow, Clear, Red, Green | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Push Button Diameter 25mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals File No. E44145, UL94V-0 housing, base & black bezel UL | ||
Hazardous Area Certification No | ||
Body Material Glass Fibre Reinforced Polyamide, ABS Resin, Phosphor Bronze With Silver Or Gold Plated, Silver Alloy Or Copper With Gold Plated | ||
- COO (Country of Origin):
- PH
Related links
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- NKK Switches YB2 Series Push Button Switch SPDT, IP65
- NKK Switches YB2 Series Push Button Switch On-On 22 mm Cutout Blue White LED
- Schneider Electric XB6 Series Push Button Complete Unit SPDT, IP65
- NKK Switches Round Cap, For Use With YB2
- RS PRO Push Button Complete Unit 22 mm Cutout Green IP65
- NKK Switches Push Button LED Light for Use with YB Series KB Series
- NKK Switches Push Button Cap Polycarbonate for Use with YB2 Series Pushbuttons
