Schneider Electric XB6 Series Push Button Complete Unit, 16 mm Cutout Green, SPDT, IP65

Subtotal (1 unit)*

MYR105.60

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.60

*price indicative

RS Stock No.:
212-4841
Mfr. Part No.:
XB6DA35B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

No

Series

XB6

Cutout Diameter

16mm

Push Button Actuation

Spring Return

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Rectangular

Terminal Type

FASTON

Push Button Shape

Rectangular

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

16mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, JIS C 852, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C 4520

Hazardous Area Certification

No

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XB6DA35B is a green rectangular flush complete pushbutton , Ø16 mm , spring return operator , 1NO+1NC Contacts Type .

Bezel material Plastic.

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy