MAGNUM Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK 14, EU 49
- RS Stock No.:
- 268-2313
- Mfr. Part No.:
- TC3000-14
- Manufacturer:
- MAGNUM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 268-2313
- Mfr. Part No.:
- TC3000-14
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Rhyolite | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Rhyolite | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Rhyolite safety boot has water repellent full grain black leather upper stitched with R-TEN abrasion resistant thread and Activ-Tex waterproof and breathable bootie membrane lining with composite anti-penetration flexi-midsole and internal metatarsal guard.
FORCE10 scuff cap and solid nitrile rubber outsole
Anti-fatigue EVA footbed
Anti-fatigue EVA footbed
Available in sizes:
UK4/EU37: RS# 2682308
UK5/EU38: RS# 2682309
UK6/EU41: RS# 2682310
UK12/EU47: RS# 2682311
UK13/EU48: RS# 2682312
UK14/EU49.5: RS# 2682313Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461
UK4/EU37: RS# 2682308
UK5/EU38: RS# 2682309
UK6/EU41: RS# 2682310
UK12/EU47: RS# 2682311
UK13/EU48: RS# 2682312
UK14/EU49.5: RS# 2682313Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461

