Cofra TROLL S3S CI LG SC FO SR Black, Orange Non Metallic Toe Capped Unisex Safety Boots, UK 11, EU 46

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2101
Mfr. Part No.:
13130-000.W46
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

TROLL S3S CI LG SC FO SR

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Orange

Safety Toe Type

Non Metallic

ESD Safe

No

RoHS Status: Exempt

The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.

Non metallic APT plate
Zero perforation midsole
Energy absorption system

Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102