Cofra TROLL S3S CI LG SC FO SR Orange, Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 268-2097
- Mfr. Part No.:
- 13130-000.W41
- Manufacturer:
- Cofra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2097
- Mfr. Part No.:
- 13130-000.W41
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | TROLL S3S CI LG SC FO SR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Orange, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Slip Resistant, Penetration Resistant, Abrasion Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series TROLL S3S CI LG SC FO SR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Orange, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Slip Resistant, Penetration Resistant, Abrasion Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.
Non metallic APT plate
Zero perforation midsole
Energy absorption system
