Cofra TROLL S3S CI LG SC FO SR Black, Orange Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 268-2098
- Mfr. Part No.:
- 13130-000.W42
- Manufacturer:
- Cofra
Subtotal (1 pair)*
MYR472.02
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR472.02 |
*price indicative
- RS Stock No.:
- 268-2098
- Mfr. Part No.:
- 13130-000.W42
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | TROLL S3S CI LG SC FO SR | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Non-Metallic | |
| Size US | 9 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series TROLL S3S CI LG SC FO SR | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Non-Metallic | ||
Size US 9 | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.
Non metallic APT plate
Zero perforation midsole
Energy absorption system
Related links
- Cofra TROLL S3S CI LG SC FO SR Black EU 44 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 39 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Orange EU 43 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 42 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
