UPower UE10123 Black Steel Toe Capped Unisex Safety Boot, UK 4, EU 37
- RS Stock No.:
- 268-2459
- Mfr. Part No.:
- UE10123-04
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-2459
- Mfr. Part No.:
- UE10123-04
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | UE10123 | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series UE10123 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum High safety shoes, safety, of the Entry U Power range, with printed leather upper, water repellent, steel toe cap, antipuncture, anti-slip, with polyurethane reinforcement.
•3D breathable lining
•Classic steel midsole
•Classic steel midsole
