UPower Entry Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2467
Mfr. Part No.:
UE10123-12
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Entry

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum high safety boot has water repellent printed leather upper with polyurethane reinforcement also ergonomic steel foil and anti-puncture, antislip properties.

PU sole
Abrasion resistance

Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461
UK7/EU41: RS# 2682462
UK8/EU42: RS# 2682463
UK9/EU43: RS# 2682464
UK10/EU44.5: RS# 2682465
UK11/EU46: RS# 2682466
UK12/EU47: RS# 2682467
UK13/EU48: RS# 2682469