Goliath UE10123 Black Steel Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 268-2469
- Mfr. Part No.:
- UE10123-13
- Manufacturer:
- Goliath
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR277.48
- RS Stock No.:
- 268-2469
- Mfr. Part No.:
- UE10123-13
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | UE10123 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series UE10123 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum High safety shoes, safety, of the Entry U Power range, with printed leather upper, water repellent, steel toe cap, antipuncture, anti-slip, with polyurethane reinforcement.
•3D breathable lining
•Classic steel midsole
•Classic steel midsole

