UPower Entry Black Steel Toe Capped Unisex Safety Boot, UK 9, EU 43

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2464
Mfr. Part No.:
UE10123-09
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Entry

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum high safety boot has water repellent printed leather upper with polyurethane reinforcement also ergonomic steel foil and anti-puncture, antislip properties.

PU sole
Abrasion resistance

Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461
UK7/EU41: RS# 2682462
UK8/EU42: RS# 2682463
UK9/EU43: RS# 2682464
UK10/EU44.5: RS# 2682465
UK11/EU46: RS# 2682466
UK12/EU47: RS# 2682467
UK13/EU48: RS# 2682469