UPower Entry Black Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 268-2460
- Mfr. Part No.:
- UE10123-05
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR277.48
- RS Stock No.:
- 268-2460
- Mfr. Part No.:
- UE10123-05
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Entry | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Entry | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum high safety boot has water repellent printed leather upper with polyurethane reinforcement also ergonomic steel foil and anti-puncture, antislip properties.
PU sole
Abrasion resistance
Abrasion resistance

