RS PRO Black Steel Retractable Barrier, Blue Tape | RS
Recently searched

    RS PRO Black Steel Retractable Barrier, Blue Tape

    Subtotal (1 unit)**

    MYR857.85

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR857.85

    **price indicative

    RS Stock No.:
    211-1331
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Barrier Type

    Retractable Barrier

    Colour

    Black

    Material

    Steel

    Barrier Colour

    Black

    Tape Colour

    Blue

    Barrier Material

    Polyester

    Height

    1000 mm

    Tape Material

    Polyester

    Barrier Height

    1014mm

    Width

    320mm

    Barrier Base Diameter

    330mm

    Related links