RS PRO Grey Aluminium Sign Holder | RS
Recently searched

    RS PRO Grey Aluminium Sign Holder

    Subtotal (1 unit)**

    MYR418.69

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR418.69

    **price indicative

    RS Stock No.:
    174-5981
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Barrier Type

    Sign Holder

    Colour

    Grey

    Material

    Aluminium

    Barrier Material

    Aluminium

    Height

    340 mm

    Length

    250mm

    Barrier Height

    297mm

    Related links