Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Length | 420mm | |
| Height | 594 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Length 420mm | ||
Height 594 mm | ||
RoHS Status: Not Applicable
Lots of accessories (led panel, board display, wall receiver) can be adapted on our belt stanchions. Moreover we are able to customize any belt with logos and texts using the best printing technologies.
