RS PRO Black Strap Post, Blue Tape, Steel, Polypropylene, Retractable Barrier

Subtotal (1 unit)*

MYR1,837.09

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,837.09

*price indicative

RS Stock No.:
211-1333
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Strap Post

Sub Type

Retractable Barrier

Tape Colour

Blue

Barrier Colour

Black

Barrier Material

Steel, Polypropylene

Kit Contents

Retractable Strap

Standards/Approvals

No

Length

980mm

Barrier Base Diameter

360mm

Diameter

80mm

Height

980mm

Width

360mm

RoHS Status: Exempt

RS PRO Retractable Belt Stanchion


From RS PRO a selection of retractable belt stanchions designed for secure crowd control. These barrier posts offer a retractable belt with a brake made from high-quality materials. Interconnects with multiple barriers via straps and a loaded base ensures the post stays upright and in position. RS PRO retractable belt stanchions makes it possible to create walking zones for pedestrians and aid in effective crowd control.

Where would you use this safety barrier?


• Retractable belt stanchion with brake;• Bollard colour: Black;• Various colour available;• Loaded base;• Multi reception head (up to 6 straps);• Pedestrian traffic control;• Indoors applications

Materials


• Steel;• Polypropylene strap

Specifications – 2M


• Height: 1014 mm ;• Base: 320 mm;• Belt: 2m;• Weight: 9.7 kg

Specifications – 4M


• Height: 980 mm;• Base: 360 mm;• Belt: 4m;• Weight: 11 kg

RS PRO Retractable Belt Stanchion Options


• Blue Strap, 2M, RS stock no: 211-1331 ;• Blue Strap, 4M, RS stock no: 211-1333;• Red Strap, 4M, RS stock no: 211-1334

Compatible Accessories


• RS PRO A4 vertical-horizontal and rotating panel; RS stock no: 174-5981;• RS PRO Grey Barrier & Stanchion Post & Sign Holder; RS stock no: 174-5979

Applications


Health & Safety;Traffic Management;Airports;Cinemas;Presentation events

Why would you choose RS PRO for safety barriers?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links