RS PRO Black Strap Post, Red Tape, Polypropylene, Steel, Retractable Barrier
- RS Stock No.:
- 211-1334
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR1,788.06
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,788.06 |
| 5 + | MYR1,471.57 |
*price indicative
- RS Stock No.:
- 211-1334
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Retractable Barrier | |
| Product Type | Strap Post | |
| Tape Colour | Red | |
| Barrier Colour | Black | |
| Barrier Material | Polypropylene, Steel | |
| Kit Contents | Retractable Strap | |
| Standards/Approvals | No | |
| Length | 980mm | |
| Width | 360mm | |
| Barrier Base Diameter | 360mm | |
| Diameter | 80mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Retractable Barrier | ||
Product Type Strap Post | ||
Tape Colour Red | ||
Barrier Colour Black | ||
Barrier Material Polypropylene, Steel | ||
Kit Contents Retractable Strap | ||
Standards/Approvals No | ||
Length 980mm | ||
Width 360mm | ||
Barrier Base Diameter 360mm | ||
Diameter 80mm | ||
Height 980mm | ||
RoHS Status: Exempt
RS PRO Retractable Belt Stanchion
From RS PRO a selection of retractable belt stanchions designed for secure crowd control. These barrier posts offer a retractable belt with a brake made from high-quality materials. Interconnects with multiple barriers via straps and a loaded base ensures the post stays upright and in position. RS PRO retractable belt stanchions makes it possible to create walking zones for pedestrians and aid in effective crowd control.
Where would you use this safety barrier?
• Retractable belt stanchion with brake;• Bollard colour: Black;• Various colour available;• Loaded base;• Multi reception head (up to 6 straps);• Pedestrian traffic control;• Indoors applications
Materials
• Steel;• Polypropylene strap
Specifications – 2M
• Height: 1014 mm ;• Base: 320 mm;• Belt: 2m;• Weight: 9.7 kg
Specifications – 4M
• Height: 980 mm;• Base: 360 mm;• Belt: 4m;• Weight: 11 kg
RS PRO Retractable Belt Stanchion Options
• Blue Strap, 2M, RS stock no: 211-1331 ;• Blue Strap, 4M, RS stock no: 211-1333;• Red Strap, 4M, RS stock no: 211-1334
Compatible Accessories
• RS PRO A4 vertical-horizontal and rotating panel; RS stock no: 174-5981;• RS PRO Grey Barrier & Stanchion Post & Sign Holder; RS stock no: 174-5979
Applications
Health & Safety;Traffic Management;Airports;Cinemas;Presentation events
Why would you choose RS PRO for safety barriers?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Strap Post White Tape Steel 2.1 m
- RS PRO Black Strap Post Steel Polypropylene 2.1 m
- RS PRO Silver Yellow Tape Steel Retractable Barrier, 2 m
- RS PRO Silver Strap Post Polypropylene 2.1 m
- RS PRO Black Strap Post Steel Polypropylene 2.1 m
- RS PRO Red Red Tape 2.1 m
- Viso Red Red Tape Polyester Retractable Barrier, 4 m
- RS PRO Black Strap Post Steel Retractable Barrier
