210-AEIO | Dell X1052, Managed 52 Port Smart Switch | RS
Recently searched

    Dell X1052, Managed 52 Port Smart Switch

    Subtotal (1 unit)**

    MYR3,392.00

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR3,392.00

    **price indicative

    RS Stock No.:
    122-3429
    Mfr. Part No.:
    210-AEIO
    Manufacturer:
    Dell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dell

    Number of Ports

    52

    Switch Type

    Managed

    RJ45 Ports

    48

    SFP Ports

    4

    Height

    43.5mm

    Network Speed

    10/100/1000Mbit/s

    Model

    X1052

    Dimensions

    434 x 270 x 43.5mm

    Width

    434mm

    Depth

    270mm

    Related links