Dell X1018, Managed 18 Port Smart Switch
- RS Stock No.:
- 122-3424
- Mfr. Part No.:
- 210-AEIK
- Manufacturer:
- Dell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3424
- Mfr. Part No.:
- 210-AEIK
- Manufacturer:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Number of Ports | 18 | |
| Switch Type | Managed | |
| RJ45 Ports | 16 | |
| SFP Ports | 2 | |
| Height | 41.25mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | X1018 | |
| Width | 250mm | |
| Depth | 209mm | |
| Dimensions | 250 x 209 x 41.25mm | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Number of Ports 18 | ||
Switch Type Managed | ||
RJ45 Ports 16 | ||
SFP Ports 2 | ||
Height 41.25mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model X1018 | ||
Width 250mm | ||
Depth 209mm | ||
Dimensions 250 x 209 x 41.25mm | ||
