D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over Ethernet
- RS Stock No.:
- 268-1574
- Distrelec Article No.:
- 303-69-481
- Mfr. Part No.:
- DGS-1250-52XMP/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR8,653.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,653.72 |
*price indicative
- RS Stock No.:
- 268-1574
- Distrelec Article No.:
- 303-69-481
- Mfr. Part No.:
- DGS-1250-52XMP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 52 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 48 | |
| Depth | 430mm | |
| Width | 440mm | |
| Height | 44mm | |
| Standards/Approvals | FCC class A, CE class A, VCCI, BSMI, CB, UL, BSMI, CCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 52 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 4 | ||
Model Number 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 48 | ||
Depth 430mm | ||
Width 440mm | ||
Height 44mm | ||
Standards/Approvals FCC class A, CE class A, VCCI, BSMI, CB, UL, BSMI, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit smart managed switches supports auto voice VLAN and surveillance mode which allow voice and video traffic to be automatically identified and prioritised. It consist of features such as static routing, routing that allows to segment network into workgroups that communicate between VLANs. D-Link innovative safeguard engine helps to protect the switches against traffic flooding caused by malicious attacks.
IMPB Support
Multilingual web UI
Dual software images
ARP spoofing prevention
Related links
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Smart Switch Power Over Ethernet
