D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- RS Stock No.:
- 268-1573
- Distrelec Article No.:
- 303-69-480
- Mfr. Part No.:
- DGS-1250-52X/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR5,624.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,624.89 |
*price indicative
- RS Stock No.:
- 268-1573
- Distrelec Article No.:
- 303-69-480
- Mfr. Part No.:
- DGS-1250-52X/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 52 | |
| Switch Type | Smart | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Model Number | 52-Port Gigabit Smart Managed Switch with 10G Uplinks | |
| Number of RJ-45 Ports | 48 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Width | 440mm | |
| Standards/Approvals | FCC class A, CE class A, VCCI, BSMI, CB, UL, BSMI, CCC | |
| Depth | 440mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 52 | ||
Switch Type Smart | ||
Power Over Ethernet No | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Model Number 52-Port Gigabit Smart Managed Switch with 10G Uplinks | ||
Number of RJ-45 Ports 48 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Width 440mm | ||
Standards/Approvals FCC class A, CE class A, VCCI, BSMI, CB, UL, BSMI, CCC | ||
Depth 440mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit smart managed switches supports auto voice VLAN and surveillance mode which allow voice and video traffic to be automatically identified and prioritised. It consist of features such as static routing, routing that allows to segment network into workgroups that communicate between VLANs. D-Link innovative safeguard engine helps to protect the switches against traffic flooding caused by malicious attacks.
IMPB Support
Multilingual web UI
Dual software images
ARP spoofing prevention
Related links
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over
- D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Smart Switch
