D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-0014
Mfr. Part No.:
DGS-1250-52X
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

52

Product Type

Managed Switch

Power Over Ethernet

No

Switch Type

Smart

Network Speed

1000Mbps

Number of RJ-45 Ports

48

Desktop/Rack Mount

Desktop

Model Number

52-Port Gigabit Smart Managed Switch with 10G Uplinks

Number of SFP Ports

4

Height

44mm

Depth

440mm

Standards/Approvals

FCC, RoHS, CE

Width

440mm

COO (Country of Origin):
CN
The D-Link is a multilingual Web UI, a Full CLI, and a variety of management features allow the switches to integrate with your existing network.

System hibernation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy