D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-341
Mfr. Part No.:
DGS-1510-52XMP
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

52

Product Type

Gigabit Switch

Switch Type

Smart

Power Over Ethernet

Yes

Number of RJ-45 Ports

48

Number of SFP Ports

4

Model Number

52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks

Desktop/Rack Mount

Rack

Width

440mm

Height

44mm

Depth

308mm

Standards/Approvals

No

COO (Country of Origin):
CN
The D-Link latest generation of Smart Managed switches with 10G capability, available with 16, 24, or 48 10/100/1000 Mbps ports plus additional fibre ports for physical stacking or uplinks. The PoE-capable switches provide additional flexibility for businesses looking to power IP phones, wireless access points, or IP cameras using existing network infrastructure.

Physical stacking of up to 6 devices via two 10G ports

Auto Surveillance VLAN

Auto Voice VLAN

Loopback Detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy