Dell X1026, Managed, Smart 26 Port Smart Switch
- RS Stock No.:
- 122-3426
- Mfr. Part No.:
- 210-AEIM
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 122-3426
- Mfr. Part No.:
- 210-AEIM
- Manufacturer:
- Dell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dell | |
Number of Ports | 26 | |
Switch Type | Managed, Smart | |
RJ45 Ports | 24 | |
SFP Ports | 2 | |
Network Speed Class | Gigabit | |
Height | 41.25mm | |
Network Speed | 10/100/1000Mbit/s | |
Model | X1026 | |
Depth | 209mm | |
Dimensions | 250 x 209 x 41.25mm | |
Width | 250mm | |
Select all | ||
---|---|---|
Brand Dell | ||
Number of Ports 26 | ||
Switch Type Managed, Smart | ||
RJ45 Ports 24 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 41.25mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model X1026 | ||
Depth 209mm | ||
Dimensions 250 x 209 x 41.25mm | ||
Width 250mm | ||