Dell X1008P, Managed, Smart 8 Port Smart Switch With PoE
- RS Stock No.:
- 122-3423
- Mfr. Part No.:
- 210-AEIR
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 122-3423
- Mfr. Part No.:
- 210-AEIR
- Manufacturer:
- Dell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dell | |
Number of Ports | 8 | |
PoE - Power Over Ethernet | Yes | |
Switch Type | Managed, Smart | |
RJ45 Ports | 8 | |
Height | 42.5mm | |
Network Speed | 10/100/1000Mbit/s | |
Model | X1008P | |
Width | 151.13mm | |
Depth | 151.13mm | |
Dimensions | 151.13 x 151.13 x 42.5mm | |
Select all | ||
---|---|---|
Brand Dell | ||
Number of Ports 8 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Managed, Smart | ||
RJ45 Ports 8 | ||
Height 42.5mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model X1008P | ||
Width 151.13mm | ||
Depth 151.13mm | ||
Dimensions 151.13 x 151.13 x 42.5mm | ||