Dell X4012, Managed 12 Port Smart Switch
- RS Stock No.:
- 122-3431
- Mfr. Part No.:
- 210-AEOQ
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 122-3431
- Mfr. Part No.:
- 210-AEOQ
- Manufacturer:
- Dell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dell | |
Number of Ports | 12 | |
Switch Type | Managed | |
SFP Ports | 12 | |
Height | 41.25mm | |
Network Speed | 10/100/1000/10000Mbit/s | |
Model | X4012 | |
Dimensions | 250 x 209 x 41.25mm | |
Depth | 209mm | |
Width | 250mm | |
Select all | ||
---|---|---|
Brand Dell | ||
Number of Ports 12 | ||
Switch Type Managed | ||
SFP Ports 12 | ||
Height 41.25mm | ||
Network Speed 10/100/1000/10000Mbit/s | ||
Model X4012 | ||
Dimensions 250 x 209 x 41.25mm | ||
Depth 209mm | ||
Width 250mm | ||