Karcher 1.071-938.0 Pressure Washer 400V 210 bar 1000 L/h

N

Subtotal (1 unit)*

MYR39,509.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39,509.47

*price indicative

RS Stock No.:
719-069
Mfr. Part No.:
1.071-938.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Pressure Washer

Flow Rate

1000L/h

Power Type

Electric

Operating Pressure

210bar

Model Number

1.071-938.0

Maximum Inlet Water Temperature

80°C

Supply Voltage

400V

Power

8kW

Washer Type

Pressure Washer

Weight

172.6kg

Style

Standard

Plug Type

2-Pin (EU)

Cable Length

5m

Water Type

Hot

Depth

1.33m

Height

1.21m

Width

750mm

Hose Length

20m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Karcher Most powerful hot water high-pressure cleaner in the middle class with automatic hose reel and integrated Ultra Guard HP hose is impressive in all respects. The hose reel allows the 20-metre-long, Teflon-coated hose to be wound and unwound at an angle of up to 45° and also shortens the usual set-up time by just over 50 per cent. In addition, the robust 3-piston axial pump with ceramic piston, the low-speed, water-cooled, 4-pole electric motor, optimised burner engineering and the economical eco efficiency mode ensure maximum performance and economical operation.

4-pole electric motor with 3-piston axial pump

Water-cooled motor for a high performance and long service life

Easy to switch between detergent tank 1 and 2

Precise detergent dosing unit with rinse function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy