Karcher 1.030-904.0 Pressure Washer 400V 160 bar 760 L/h
- RS Stock No.:
- 719-071
- Mfr. Part No.:
- 1.030-904.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR45,831.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45,831.49 |
*price indicative
- RS Stock No.:
- 719-071
- Mfr. Part No.:
- 1.030-904.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Power Type | Electric | |
| Flow Rate | 760L/h | |
| Operating Pressure | 160bar | |
| Maximum Inlet Water Temperature | 85°C | |
| Model Number | 1.030-904.0 | |
| Supply Voltage | 400V | |
| Power | 29.5kW | |
| Washer Type | Pressure Washer | |
| Weight | 122.1kg | |
| Plug Type | 2-Pin (EU) | |
| Style | Standard | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Depth | 1.33m | |
| Width | 750mm | |
| Height | 1.06m | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Power Type Electric | ||
Flow Rate 760L/h | ||
Operating Pressure 160bar | ||
Maximum Inlet Water Temperature 85°C | ||
Model Number 1.030-904.0 | ||
Supply Voltage 400V | ||
Power 29.5kW | ||
Washer Type Pressure Washer | ||
Weight 122.1kg | ||
Plug Type 2-Pin (EU) | ||
Style Standard | ||
Cable Length 5m | ||
Water Type Hot | ||
Depth 1.33m | ||
Width 750mm | ||
Height 1.06m | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS-E 8/16-4 M is a premium electrically heated hot water high-pressure cleaner designed for rigorous applications where exhaust fumes are a concern. With an impressive heating output of 24 kW, this cleaner excels in efficiency, delivering high performance with maximum comfort. It features Advanced eco efficiency mode and a variety of innovative tools, making it Ideal for both professional and industrial use. The easy handling and ergonomic design ensure user-friendliness, while the robust construction guarantees impressive longevity and reliability, even under intensive use. With automatic rinsing of dual detergent tanks, this cleaner is a fantastic choice for maintaining cleanliness in diverse environments, prioritising ease and utility.
Economical eco efficiency mode enhances energy saving
Tilting aid allows for effortless manoeuvrability
Equipped with two cleaning agent tanks featuring automatic rinsing for convenience
Powerful flow rate ranges from 300 to 760 litres per hour, tackling various cleaning tasks efficiently
Offers adjustable working pressure from 30 to 160 bar for tailored cleaning
Rotating spray lance provides enhanced flexibility and ease of use
EASY Force Advanced spray gun reduces user fatigue, utilising Recoil force
Servo Control adjusts water quantity and pressure directly from the trigger gun
Durable construction with high-quality components ensures long-lasting performance
Exhaust-free electric heating technology for cleaner Air during operation
Related links
- Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher HDS-E 8/16-4 M 12 KW Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-910.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
- Karcher 1.071-941.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.174-918.0 Pressure Washer 400V 180 bar 800 L/h
- Karcher 1.071-939.0 Pressure Washer 400V 210 bar 1000 L/h
