Karcher 1.030-910.0 Pressure Washer 400V 200 bar 900 L/h
- RS Stock No.:
- 719-060
- Mfr. Part No.:
- 1.030-910.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR25,962.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,962.29 |
*price indicative
- RS Stock No.:
- 719-060
- Mfr. Part No.:
- 1.030-910.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Power Type | Electric | |
| Flow Rate | 900L/h | |
| Operating Pressure | 200bar | |
| Model Number | 1.030-910.0 | |
| Maximum Inlet Water Temperature | 80°C | |
| Supply Voltage | 400V | |
| Power | 7kW | |
| Washer Type | Pressure Washer | |
| Weight | 124kg | |
| Style | Standard | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Depth | 1.075m | |
| Height | 892mm | |
| Width | 722mm | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Power Type Electric | ||
Flow Rate 900L/h | ||
Operating Pressure 200bar | ||
Model Number 1.030-910.0 | ||
Maximum Inlet Water Temperature 80°C | ||
Supply Voltage 400V | ||
Power 7kW | ||
Washer Type Pressure Washer | ||
Weight 124kg | ||
Style Standard | ||
Plug Type 2-Pin (EU) | ||
Cable Length 5m | ||
Water Type Hot | ||
Depth 1.075m | ||
Height 892mm | ||
Width 722mm | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS 9/20-4 Classic is a reliable hot water high-pressure cleaner designed for effortless operation and exceptional performance. Built with a robust crankshaft pump and a sturdy tubular steel frame, this machine adeptly combines durability with functionality, making it Ideal for various cleaning tasks. It efficiently delivers water at pressures ranging from 30 to 200 bar, with a temperature capability of up to 80°C, ensuring powerful cleaning action while maintaining an impressive price-performance ratio. The HDS 9/20-4 Classic is perfect for users looking for a dependable cleaning solution that emphasizes both quality and efficiency, ensuring thorough results in less time.
Robust crankshaft pump for enhanced durability and reliability
Outstanding price-performance ratio for exceptional value
Sturdy tubular steel frame ensures protection against damage
Operating pressure adjustable between 30 and 200 bar for versatile cleaning abilities
Maximum temperature of 80°C enables powerful grease and dirt removal
10 m high-pressure hose length allows extensive reach and accessibility
Low emissions and high efficiency with eco efficiency mode for responsible usage
30 l fuel tank ensures long operation times without frequent refills
Powerful nozzle options available for tailored cleaning effectiveness
Related links
- Karcher 1.071-941.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.071-940.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher 1.030-904.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher HDS-E 8/16-4 M 12 KW Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.174-918.0 Pressure Washer 400V 180 bar 800 L/h
- Karcher 1.071-939.0 Pressure Washer 400V 210 bar 1000 L/h
