Karcher HDS-E 8/16-4 M 12 KW Pressure Washer 400V 160 bar 760 L/h
- RS Stock No.:
- 719-070
- Mfr. Part No.:
- 1.030-900.0
- Manufacturer:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
MYR44,563.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,563.30 |
*price indicative
- RS Stock No.:
- 719-070
- Mfr. Part No.:
- 1.030-900.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer | |
| Flow Rate | 760L/h | |
| Power Type | Electric | |
| Operating Pressure | 160bar | |
| Maximum Inlet Water Temperature | 85°C | |
| Model Number | HDS-E 8/16-4 M 12 KW | |
| Supply Voltage | 400V | |
| Power | 12kW | |
| Washer Type | Pressure Washer | |
| Weight | 119.7kg | |
| Style | Standard | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Height | 1.06m | |
| Width | 750mm | |
| Depth | 1.33m | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer | ||
Flow Rate 760L/h | ||
Power Type Electric | ||
Operating Pressure 160bar | ||
Maximum Inlet Water Temperature 85°C | ||
Model Number HDS-E 8/16-4 M 12 KW | ||
Supply Voltage 400V | ||
Power 12kW | ||
Washer Type Pressure Washer | ||
Weight 119.7kg | ||
Style Standard | ||
Plug Type 2-Pin (EU) | ||
Cable Length 5m | ||
Water Type Hot | ||
Height 1.06m | ||
Width 750mm | ||
Depth 1.33m | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher HDS-E 8/16-4 M is a powerful hot water high-pressure cleaner designed for superior cleaning efficiency. Its innovative boiler insulation significantly reduces power consumption in standby mode by 40%, making it an eco-friendly choice for professionals. With a robust 12 kW heating output, users can expect Rapid heating, enabling the machine to operate effectively across various cleaning tasks. This high-performance cleaner is equipped with dual detergent tanks for automated rinsing, enhancing convenience during operation. The HDS-E 8/16-4 M combines Advanced technology with ergonomic features, ensuring optimal performance while reducing operator fatigue, making it a key asset for heavy-duty cleaning tasks.
Economical eco efficiency mode decreases energy costs
High-speed heating chamber ensures quick readiness for use
Two cleaning agent tanks facilitate automatic rinsing for seamless operation
EASY Force Advanced high-pressure gun reduces strain during use
EASY Lock quick-release fasteners enable swift accessory changes, saving time
Exhaust-free electric heating minimizes environmental impact
Control panel with display light enhances user experience
Versatile operating temperature range from 30 °C to 85 °C maximises cleaning capabilities
Durable construction with robust materials ensures longevity and reliability
Compact design eases transport and storage while maintaining powerful performance
Related links
- Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-904.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-910.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Karcher HDS 7/10-4 M Hot Water Pressure Washer 240V 100 bar 700 L/h
- Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
- Karcher HD 13/35-4 Cage Pressure Washer 400V 350 bar 1300 L/h
