Karcher 1.071-940.0 Pressure Washer 400V 200 bar 900 L/h

N

Subtotal (1 unit)*

MYR37,362.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37,362.75

*price indicative

RS Stock No.:
719-068
Mfr. Part No.:
1.071-940.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Pressure Washer

Power Type

Electric

Flow Rate

900L/h

Operating Pressure

200bar

Maximum Inlet Water Temperature

80°C

Model Number

1.071-940.0

Supply Voltage

400V

Power

7kW

Washer Type

Pressure Washer

Weight

167kg

Style

Standard

Plug Type

2-Pin (EU)

Cable Length

5m

Water Type

Hot

Depth

1.33m

Width

750mm

Height

1.21m

Hose Length

20m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Karcher Hot water high-pressure cleaner impresses with maximum user comfort and short set-up times. The hose reel allows the hose to be wound and unwound at an angle of up to 45° and also reduces the usual set-up time by over 50 per cent. High-quality components and systems, such as the water-cooled 4 pole electric motor, the robust 3-piston axial pump with ceramic piston, the optimised burner engineering and the economical eco efficiency mode, reliably ensure economical and safe operation.

Easy to switch between detergent tank 1 and 2

Precise detergent dosing unit with rinse function

Precise dosing valve ensures low consumption

Rotating 1050 mm stainless steel lance

Push handles for simple transport and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy