Karcher 1.071-941.0 Pressure Washer 400V 200 bar 900 L/h

N

Subtotal (1 unit)*

MYR32,560.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32,560.39

*price indicative

RS Stock No.:
719-066
Mfr. Part No.:
1.071-941.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Flow Rate

900L/h

Power Type

Electric

Product Type

Pressure Washer

Operating Pressure

200bar

Maximum Inlet Water Temperature

155°C

Model Number

1.071-941.0

Supply Voltage

400V

Power

7kW

Washer Type

Pressure Washer

Weight

155.2kg

Style

Standard

Plug Type

2-Pin (EU)

Cable Length

5m

Water Type

Hot

Height

1.06m

Depth

1.33m

Width

750mm

Hose Length

10m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Karcher Hot water high-pressure cleaner from Karcher combines the highest cleaning quality with the best ergonomics and user-friendliness. High-quality components and systems, such as the robust 3-piston axial pump with ceramic piston, the low-speed, water-cooled, 4-pole electric motor, optimised burner engineering and the economical eco efficiency mode, ensure safe and economical operation. Advanced HP trigger gun with servo control and 1050-millimetre-long stainless steel spray lance with patented nozzle technology is also included as standard for effortless, fatigue-free and ergonomic work.

Easy to switch between detergent tank 1 and 2

Precise detergent dosing unit with rinse function

Integrated tipping trough for effortless transport over ledges

Push handles for simple transport and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy