Karcher 1.071-939.0 Pressure Washer 400V 210 bar 1000 L/h
- RS Stock No.:
- 719-067
- Mfr. Part No.:
- 1.071-939.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR44,206.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,206.98 |
*price indicative
- RS Stock No.:
- 719-067
- Mfr. Part No.:
- 1.071-939.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Power Type | Electric | |
| Flow Rate | 1000L/h | |
| Product Type | Pressure Washer | |
| Operating Pressure | 210bar | |
| Model Number | 1.071-939.0 | |
| Maximum Inlet Water Temperature | 155°C | |
| Supply Voltage | 400V | |
| Washer Type | Pressure Washer | |
| Power | 8kW | |
| Weight | 160.2kg | |
| Style | Standard | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Width | 750mm | |
| Height | 1.06m | |
| Depth | 1.33m | |
| Hose Length | 10m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Power Type Electric | ||
Flow Rate 1000L/h | ||
Product Type Pressure Washer | ||
Operating Pressure 210bar | ||
Model Number 1.071-939.0 | ||
Maximum Inlet Water Temperature 155°C | ||
Supply Voltage 400V | ||
Washer Type Pressure Washer | ||
Power 8kW | ||
Weight 160.2kg | ||
Style Standard | ||
Plug Type 2-Pin (EU) | ||
Cable Length 5m | ||
Water Type Hot | ||
Width 750mm | ||
Height 1.06m | ||
Depth 1.33m | ||
Hose Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Hot water high-pressure cleaners in the middle class and also impresses with its sophisticated ergonomics and high level of user-friendliness. Its low-speed, 4-pole and water-cooled electric motor, the robust 3-piston axial pump with ceramic piston and the economical eco efficiency mode simultaneously ensure maximum performance and reliable, economical operation. Many other equipment and performance details are also impressive, such as the optimised burner engineering, the 2 detergent tanks, the convenient mobility concept, the extensive safety technology, the simple operation with just one switch or the clever accessory storage options.
Integrated tipping trough for effortless transport over ledges
Push handles for simple transport and manoeuvrability
Easy to switch between detergent tank 1 and 2
Precise detergent dosing unit with rinse function
Related links
- Karcher 1.071-938.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher 1.071-941.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.071-940.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-910.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.174-918.0 Pressure Washer 400V 180 bar 800 L/h
- Karcher 1.030-904.0 Pressure Washer 400V 160 bar 760 L/h
