MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket

Subtotal (1 unit)*

MYR125.95

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.95

*price indicative

RS Stock No.:
249-4089
Mfr. Part No.:
MIKROE-4335
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

System equipped with the mikroBUSTM socket

Kit Classification

Sensor Add-On Board

Featured Device

TPS259631

Kit Name

EFuse 2 Click

Standards/Approvals

RoHS

The MikroElektronika eFuse 2 Click is a compact add-on board that contains an integrated FET hot-swap device. This board features the TPS259631, a highly integrated circuit protection and power management solution.

Type Power Switch

Interface I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy