MikroElektronika USB -C Sink Click USB Power Controller for STUSB4500 for System equipped with the mikroBUSTM socket

Subtotal (1 unit)*

MYR67.32

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.32

*price indicative

RS Stock No.:
249-4087
Mfr. Part No.:
MIKROE-4328
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

USB Power Controller

For Use With

System equipped with the mikroBUSTM socket

Kit Classification

Sensor Add-On Board

Featured Device

STUSB4500

Kit Name

USB -C Sink Click

Standards/Approvals

RoHS

The MikroElektronika USB-C Sink Click is a compact add-on board that contains a standalone autonomous USB power delivery controller. This board features the STUSB4500, a USB-C sink-only controller compatible with Power-Delivery (PD) from STMicroelectronics. It supports dead battery mode to allow a system to be powered from an external source directly, establishes a valid source-to-sink connection, and negotiates a USB power delivery (PD) contract with a PD capable source device.

Type USB-C PD

Interface I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy