MikroElektronika Buck 14 Click Step Down Converter for BMR4613001 for System equipped with the mikroBUSTM socket
- RS Stock No.:
- 249-3973
- Mfr. Part No.:
- MIKROE-3847
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR307.07
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.07 |
*price indicative
- RS Stock No.:
- 249-3973
- Mfr. Part No.:
- MIKROE-3847
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Step Down Converter | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Kit Classification | Converter Module | |
| Featured Device | BMR4613001 | |
| Kit Name | Buck 14 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Step Down Converter | ||
For Use With System equipped with the mikroBUSTM socket | ||
Kit Classification Converter Module | ||
Featured Device BMR4613001 | ||
Kit Name Buck 14 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Buck 14 Click is a Click board™ based around the BMR4613001/001, a PoL regulator from Flex. It's high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4.5 to 14V.
Type Buck
Interface GPIO, I2C
Related links
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- Brand-Rex Step Down 3 Click Step Down Converter for ST1PS03 for mikroBUSTM Socket
- MikroElektronika Buck 13 Click Step Down Converter for BUCK 13 Click for Step Down Applications for Embedded Electronic
- MikroElektronika PAC1944 Click Power Monitoring for PAC1944 for System equipped with the mikroBUSTM socket
- MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket
- MikroElektronika USB -C Sink Click USB Power Controller for STUSB4500 for System equipped with the mikroBUSTM socket
- MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G for System equipped with the mikroBUSTM socket
- MikroElektronika Buck-Boost 6 Click Buck-Boost Converter for RT6166DP-A for MikroBUS Socket
