MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- RS Stock No.:
- 249-4091
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR418.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR418.15 |
*price indicative
- RS Stock No.:
- 249-4091
- Mfr. Part No.:
- MIKROE-4354
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Buck-Boost Controller | |
| Product Type | Power Management Development Kit | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Kit Classification | Sensor Add-On Board | |
| Featured Device | MIC7401 | |
| Kit Name | Buck & Boost Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Buck-Boost Controller | ||
Product Type Power Management Development Kit | ||
For Use With System equipped with the mikroBUSTM socket | ||
Kit Classification Sensor Add-On Board | ||
Featured Device MIC7401 | ||
Kit Name Buck & Boost Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Buck & Boost Click is a compact add-on board that contains a configurable power management device. This board features the MIC7401, a highly-integrated power-management IC featuring five synchronous buck regulators, one boost regulator, and a high-speed I2C interface with an internal EEPROM memory from Microchip.
Type Buck-Boost
Interface I2C
Related links
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
- MikroElektronika Buck 14 Click Step-Down Converter for BMR4613001
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS socket
- MikroElektronika MIC24055 Click Buck Regulator for MCP4921 Server
- Texas Instruments Power Management IC Development Kit Buck-Boost Controller for LM5118 for LM5118
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- MikroElektronika Brushless 8 Click Motor Controller for TC78B042FTG
- MikroElektronika Brushless 12 Click Motor Controller for L6235
