MikroElektronika PAC1944 Click for PAC1944 for System equipped with the mikroBUSTM socket
- RS Stock No.:
- 249-4109
- Mfr. Part No.:
- MIKROE-4478
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR115.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.89 |
*price indicative
- RS Stock No.:
- 249-4109
- Mfr. Part No.:
- MIKROE-4478
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | PAC1944 | |
| Kit Name | PAC1944 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
For Use With System equipped with the mikroBUSTM socket | ||
Kit Classification MikroBus Click Board | ||
Featured Device PAC1944 | ||
Kit Name PAC1944 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika PAC1944 Click is a compact add-on board that contains an energy monitoring solution. This board features the PAC1944, a multi-channel DC power/energy monitor from Microchip Technology.
Type Measurements
Interface I2C
Related links
- MikroElektronika PAC1954 Click Energy Metering, Power Monitoring
- MikroElektronika PAC1720 Click Energy Metering, Power Monitoring for PAC1720 for mikroBUS socket
- MikroElektronika LTE IoT 8 Click SKY66430-11 Sensor Add-On Board for Industrial Monitoring, Smart Working 698 →
- MikroElektronika PowerBank Click Battery Charger for MP2632B for Power Banks
- MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS socket
- MikroElektronika Qi RX Click Wireless Power Receiver for PIC16F15313
