MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT, LTE-M Sensor Add-On Board for Smart Working, Industrial Monitoring
- RS Stock No.:
- 249-4116
- Mfr. Part No.:
- MIKROE-4493
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR649.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR649.92 |
*price indicative
- RS Stock No.:
- 249-4116
- Mfr. Part No.:
- MIKROE-4493
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| RF Technology | NB-IoT, LTE-M | |
| Technology | LTE and NB-IoT Connectivity | |
| For Use With | Smart Working, Industrial Monitoring | |
| Featured Device | SKY66430-11 | |
| Kit Name | LTE IoT 8 Click | |
| Maximum Frequency | 2200MHz | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
RF Technology NB-IoT, LTE-M | ||
Technology LTE and NB-IoT Connectivity | ||
For Use With Smart Working, Industrial Monitoring | ||
Featured Device SKY66430-11 | ||
Kit Name LTE IoT 8 Click | ||
Maximum Frequency 2200MHz | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika LTE IoT 8 Click is a compact add-on board that contains a low-power solution for LTE and NB IoT connectivity.
Type 5G IoT, LTE IoT
Interface UART
Related links
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
