MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- RS Stock No.:
- 249-4102
- Mfr. Part No.:
- MIKROE-4465
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR452.48
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR452.48 |
*price indicative
- RS Stock No.:
- 249-4102
- Mfr. Part No.:
- MIKROE-4465
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | LTE | |
| Kit Classification | Sensor Add-On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Cellular IoT Module | |
| For Use With | Smart Agriculture, Industrial | |
| Featured Device | EXS62-W | |
| Kit Name | LTE IoT 9 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LTE | ||
Kit Classification Sensor Add-On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Cellular IoT Module | ||
For Use With Smart Agriculture, Industrial | ||
Featured Device EXS62-W | ||
Kit Name LTE IoT 9 Click | ||
Standards/Approvals No | ||
The MikroElektronika LTE IoT 9 Click is a compact add-on board containing a cellular IoT Module that supports 3GPP Release 14 and all LTE bands. This board features the EXS62-W, LTE-IoT Wireless Module from Thales that offers a rich set of Internet protocols and industry-standard interfaces such as UART, USB, etc
Type GPS
Interface I2C, SPI, UART, USB
Related links
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
