MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- RS Stock No.:
- 216-2631
- Mfr. Part No.:
- MIKROE-4118
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR478.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR478.63 |
*price indicative
- RS Stock No.:
- 216-2631
- Mfr. Part No.:
- MIKROE-4118
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| RF Technology | LTE | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | 2G, LTE-M, NB-IoT, 5G | |
| For Use With | EXS82-W | |
| Featured Device | EXS82-W | |
| Kit Name | LTE IoT 3 Click | |
| Maximum Frequency | 1900MHz | |
| Standards/Approvals | EuP, GCF, AT&T and other major MNO approvals, CCC, UL, REACH and RoHS, PTCRB, IC, FCC, RED, CE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
RF Technology LTE | ||
Product Type Communication & Wireless Development Tool | ||
Technology 2G, LTE-M, NB-IoT, 5G | ||
For Use With EXS82-W | ||
Featured Device EXS82-W | ||
Kit Name LTE IoT 3 Click | ||
Maximum Frequency 1900MHz | ||
Standards/Approvals EuP, GCF, AT&T and other major MNO approvals, CCC, UL, REACH and RoHS, PTCRB, IC, FCC, RED, CE | ||
The MikroElektronika LTE IoT 3 Click is based on the EXS82-W, a Low Power Wide Area (LPWA) Wireless IoT module that allows connections to the LTE CAT-M1, CAT NB1/2, and 2G networks. The EXS82 also includes a module services engine that supports a range of Internet services and optimized operations. This Click board is equipped with the USB type C connector.
Interface = UART and USB
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 1900 MHz MIKROE-4388
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT Click ME310G1-WW NB-IoT Click Board for MikroBUS 1900 MHz MIKROE-6933
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6389
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
