MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- RS Stock No.:
- 249-3938
- Distrelec Article No.:
- 301-63-784
- Mfr. Part No.:
- MIKROE-2735
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR176.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.37 |
*price indicative
- RS Stock No.:
- 249-3938
- Distrelec Article No.:
- 301-63-784
- Mfr. Part No.:
- MIKROE-2735
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Voltage Measurement | |
| For Use With | Power Management Systems | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | PAC1934 | |
| Kit Name | PAC1934 Click | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 301-63-784 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Voltage Measurement | ||
For Use With Power Management Systems | ||
Kit Classification MikroBus Click Board | ||
Featured Device PAC1934 | ||
Kit Name PAC1934 Click | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 301-63-784 | ||
The MikroElektronika PAC1934 click carries the PAC1934 four channel DC power/energy monitor from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over an I2C interface.
Type Measurements
Interface I2C
Related links
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS socket
- MikroElektronika eFuse 2 Click Power Management for TPS259631
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket
- MikroElektronika VCP Monitor 2 Click Current Measurement, Voltage Measurement for INA3221-Q1 for ECU
- MikroElektronika PAC1954 Click Energy Metering, Power Monitoring
- MikroElektronika PAC1944 Click Energy Metering, Power Monitoring
